| Manufacturer | ProLight Opto |
| Type of diode | power LED |
| Mounting | SMD |
| Front | flat |
| Pmax | 3W |
| Viewing angle | 120° |
| Operating temperature | -40...105°C |
| Maximum current | 0.7A |
| Symbol | Operating voltage | Dimensions | Colour | Colour temp. | λd | Luminosity |
|---|---|---|---|---|---|---|
| [V DC] | [mm] | [K] | [nm] | [lm] | ||
| PY2A-3FRE | 1.75...3 | 1.65x1.65x0.55 | red | - | 610...620 | 60...70 |
| PY2B-3FBE-WFC | 2.6...3.2 | 1.65x1.65x0.35 | blue | - | 470...480 | 30.6...39.8 |
| PY2B-3FGE-WFC | 2.4...3 | 1.65x1.65x0.35 | green | - | 525...535 | 120...130 |
| PY2B-3FPE-AWFC | 2.6...3.2 | 1.65x1.65x0.35 | amber (PC amber) | 587.5...592.5 | 90...110 | |
| PY2B-3FWE-WFC | 2.6...3.2 | 1.65x1.65x0.35 | white | 4800-6970 | - | 116...130 |