| Manufacturer | PROLINE |
| Quantity in set/package | 2pcs. |
| Material | S2 steel |
| Symbol | Overall len. | Bit size | Type of screwdriver bit |
|---|---|---|---|
| [mm] | |||
| PRE-10827 | 75 | TX30 | Torx® |
| PRE-10828 | 75 | TX40 | Torx® |
| PRE-10829 | 75 | TX45 | Torx® |
| PRE-10830 | 75 | TX50 | Torx® |
| PRE-10847 | 30 | TX20 | Torx® |
| PRE-10848 | 30 | TX25 | Torx® |
| PRE-10849 | 30 | TX27 | Torx® |
| PRE-10850 | 30 | TX30 | Torx® |
| PRE-10851 | 30 | TX40 | Torx® |
| PRE-10852 | 30 | TX45 | Torx® |
| PRE-10853 | 30 | TX50 | Torx® |
| PRE-10854 | 30 | TX55 | Torx® |
| PRE-10863 | 30 | XZN M5 | spline (12-angles) |
| PRE-10864 | 30 | XZN M6 | spline (12-angles) |
| PRE-10865 | 30 | XZN M7 | spline (12-angles) |
| PRE-10866 | 30 | XZN M8 | spline (12-angles) |
| PRE-10867 | 30 | XZN M9 | spline (12-angles) |
| PRE-10868 | 30 | XZN M10 | spline (12-angles) |
| PRE-10869 | 30 | XZN M12 | spline (12-angles) |