| Manufacturer | SCHNEIDER ELECTRIC |
| Type of switch | push-button |
| Button shape | prominent |
| Mounting hole | Ø30.5mm |
| Operating temperature | -25...70°C |
| IP rating | IP66 |
| Stable positions number | 1 |
| Positions | 2 |
| Manufacturer series | 9001K |
| Illumination | none |
| Features | witout symbol |
| Button marking | blank |
| Actuator colour | white/black/green/red/yellow/blue/orange |
| Switch standard | 30mm |
| Symbol | Product description |
|---|---|
| 9001KR3U | Switch:push-button;30mm;Stabl.pos:1;none;IP66;witout symbol |