Protection cap; FESTO

Manufacturer
Pneumatic accessoriesprotection cap
Symbol Body material Gasket material Thread Torque Input Øext. cable Operating temperature Operating pressure Application
[Nm] [mm] [°C] [bar]
B-1 zinc plated steel PVC G 1" 62.5 - - - - -
B-1/2 zinc plated steel polyamide, polyurethane thermoplastic TPE-U G 1/2" 14 - - - - -
B-1/4 zinc plated steel polyamide, polyurethane thermoplastic TPE-U G 1/4" 11 - - - - -
B-1/8 zinc plated steel polyamide, polyurethane thermoplastic TPE-U G 1/8" 3.5 - - - - -
B-3/4 zinc plated steel polyamide, polyurethane thermoplastic TPE-U G 3/4" 35 - - - - -
B-3/8 zinc plated steel polyamide, polyurethane thermoplastic TPE-U G 3/8" 12.5 - - - - -
B-M5 aluminium anodised NBR caoutchouc M5 1.33 - - - - -
B-M5-B zinc plated steel NBR caoutchouc M5 1.33 - - - - -
B-M7 zinc plated steel NBR caoutchouc M7 3.35 - - - - -
QSC-10H PBT - - - QS-10 plug sleeve - -10...80 -0.95...6 vacuum, compressed air
QSC-4H PBT - - - QS-4 plug sleeve - -10...80 -0.95...6 vacuum, compressed air
QSC-6 PBT - - - - 6 -10...80 -0.95...6 vacuum, compressed air
QSC-6H PBT - - - QS-6 plug sleeve - -10...80 -0.95...6 vacuum, compressed air
QSC-8 PBT - - - - 8 -10...80 -0.95...6 vacuum, compressed air
QSC-8H PBT - - - QS-8 plug sleeve - -10...80 -0.95...6 vacuum, compressed air