Protective gloves; ESD; ANTISTAT

Protective gloves; ESD; ANTISTAT, ATS-109-0003-P, ATS-109-0004-P, ATS-109-0005-P |EN|
Manufacturer
Type of antistatic clothingprotective gloves
VersionESD
Surface resistance<100MΩ
Materialnylon, polyurethane
Colourwhite
Quantity in set/package2pcs.
Symbol Size Features
ATS-109-0003-P S inside gloves coated with a layer of polyurethane
ATS-109-0004-P M inside gloves coated with a layer of polyurethane
ATS-109-0005-P L inside gloves coated with a layer of polyurethane
ATS-109-0006-P XL inside gloves coated with a layer of polyurethane
ATS-109-0007-P S protection against sharp edges; dissipative; with polyurethene coating on the finger tip section
ATS-109-0008-P M protection against sharp edges; dissipative; with polyurethene coating on the finger tip section
ATS-109-0013-P L protection against sharp edges; dissipative; with polyurethene coating on the finger tip section
ATS-109-0014-P XL protection against sharp edges; dissipative; with polyurethene coating on the finger tip section