| Manufacturer | LAPP |
| Cable accessories | protective tube |
| Product description | Protective tube;polyamide;black;corrugated;FIPLOCK PA6-SPLIT |
| Manufacturer series | FIPLOCK PA6 - SPLIT |
| Material | polyamide |
| Operating temperature | -45...120°C |
| Flammability rating | UL94V-0 |
| Ver. | corrugated |
| Colour | black |
| Symbol | Internal diameter | Outside diameter | Bend. rad. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| LP-61803942 | 6.3 | 10 | 25 |
| LP-61803943 | 8.8 | 13.5 | 30 |
| LP-61803944 | 11 | 16.1 | 30 |
| LP-61803945 | 13.2 | 18.7 | 35 |
| LP-61803946 | 16 | 21.5 | 40 |
| LP-61803947 | 20.2 | 25.7 | 50 |
| LP-61803948 | 23.9 | 31.3 | 60 |
| LP-61803949 | 27.3 | 35.5 | 110 |
| LP-61803950 | 32.5 | 43.2 | 135 |
| LP-61803951 | 43.1 | 54.2 | 140 |