| Manufacturer | LAPP |
| Cable accessories | protective tube |
| Manufacturer series | SILVYN® AS |
| Operating temperature | -50...250°C |
| Material | galvanised steel |
| Symbol | Internal diameter | Outside diameter | Bend. rad. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| LP-61802080 | 8 | 10 | 20 |
| LP-61802090 | 11 | 14 | 28 |
| LP-61802100 | 14 | 17 | 30 |
| LP-61802110 | 16 | 19 | 35 |
| LP-61802120 | 18 | 21 | 40 |
| LP-61802130 | 23 | 27 | 48 |
| LP-61802140 | 31 | 36 | 60 |
| LP-61802150 | 40 | 45 | 82 |
| LP-61802170 | 51 | 56 | 100 |