| Manufacturer | DIGILENT |
| Kit contents | prototype board |
| Symbol | Development kit accessories | Manuf. pn. | Kind of module | Components |
|---|---|---|---|---|
| 410-366 | Pmod module | PMOD HAT ADAPTER: PMOD EXPANSION FOR RAS | adapter | - |
| 410-380 | Pmod module | PMOD MICROSD: MICROSD CARD SLOT | adapter | - |
| 410-081P | Pmod module | PMODTPH | adapter | - |
| 410-347 | Pmod module | PMOD HYGRO | humidity/temperature sensor | HDC1080 |
| 410-219P | Pmod module | PMODIOXP | port expander | AD5589 |
| 410-117P | Pmod module | PMODENC | rotary encoder | - |
| 410-212P-KIT | Pmod module | PMODUSBUART | interface | FT232R |
| 410-330 | Pmod module | PMOD JSTK2 | joystick, RGB | dual axis, spring return, pushbutton enabled joystick, PIC16F1614 |
| 410-195P | Pmod module | PMODKYPD | 16-button keypad | - |
| 410-355 | Pmod module | PMOD CMPS2 | compass 3-axis | MMC34160PJ |
| 410-106P | Pmod module | PMODHB5 | motor driver | H-bridge |
| 410-136P | Pmod module | PMODBB | prototype board | - |
| 410-342 | Pmod module | PMOD SSR | solid state relay | CPC1908J |
| 410-217P | Pmod module | PMODAD2 | A/D converter | AD7991 |
| 410-243P | Pmod module | PMODAD5 | A/D converter | AD7193 |
| 410-265P-KIT | Pmod module | PMODPMON1 | A/D converter | AD5112, ADM119 |
| 410-379 | Pmod module | PMOD IS2 | A/D converter, D/A converter | CS4344, CS5343 |
| 410-218P-KIT | Pmod module | PMODRTCC | RTC | MCP79410 |
| 410-315 | Pmod module | PMODTC1 | thermocouple | MAX31855K |
| 410-270P-KIT | Pmod module | PMODAMP3 | amplifier | SSM2518 |
| Symbol | Interface | Number of add-on connectors | Switched voltage | Max. operating current | Rds(on) | Temperature measuring range | Humidity measuring range | Air humidity measuring accuracy | Number of inputs/outputs | Maximum output current | Maximum output voltage | Number of soldering pads | Ref. volt. | Number of A/D channels | Converter resolution | Amplifier class | Related items | Memory | Temperature measurement accuracy | Connection |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [A] | [Ω] | [°C] | [% RH] | [% RH] | [A] | [V DC] | [mV] | [bit] | [B] | [°C] | |||||||||
| 410-366 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Raspberry Pi | - | - | pin header, Pmod socket x3, power supply |
| 410-380 | SPI | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | microSD, Pmod connector |
| 410-081P | GPIO | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | pin strips, Pmod connector |
| 410-347 | I2C | 1 | - | - | - | -40...125 | 0...100 | -2...2 | - | - | - | - | - | - | - | - | - | - | ±0.2 | pin strips, Pmod connector |
| 410-219P | I2C | 1 | - | - | - | - | - | - | 19 | - | - | - | - | - | - | - | - | - | - | pin strips, Pmod connector |
| 410-117P | GPIO | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Pmod connector |
| 410-212P-KIT | UART; USB | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Pmod connector, USB B micro |
| 410-330 | SPI | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Pmod connector |
| 410-195P | GPIO | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Pmod connector |
| 410-355 | I2C | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Pmod connector |
| 410-106P | GPIO | 1 | - | - | - | - | - | - | - | 2 | 12 | - | - | - | - | - | - | - | - | pin header, Pmod connector, screw terminal |
| 410-136P | GPIO | 1 | - | - | - | - | - | - | - | - | - | 266 | - | - | - | - | - | - | - | pin strips, Pmod connector |
| 410-342 | - | - | max. 60 | 6 | 0.3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Pmod connector, screw terminal x2 |
| 410-217P | I2C | 1 | - | - | - | - | - | - | - | - | - | - | 2048 | 4 | 12 | - | - | - | - | 1x6 pin strips, Pmod connector |
| 410-243P | SPI | 1 | - | - | - | - | - | - | - | - | - | - | - | 8 | 24 | - | - | - | - | Pmod connector, SMA x2 |
| 410-265P-KIT | I2C | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Pmod connector, screw terminal |
| 410-379 | I2S x2 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Jack 3,5mm x2, Pmod connector |
| 410-218P-KIT | I2C | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 64 SRAM 128 EEPROM | - | Pmod connector |
| 410-315 | SPI | 1 | - | - | - | -200...700 | - | - | - | - | - | - | - | - | 14 | - | - | - | ±2 | Pmod connector, screw |
| 410-270P-KIT | I2C; I2S | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | D | - | - | - | Jack 3,5mm x2, Pmod connector |