PTC ceramic fuses

PTC ceramic fuses, B59850C0120A051, B59830C0120A070, B59850C0080A070, B59860C0080A070 |EN|
Type of fusePTC thermistor
Kind of fuseceramic
Symbol Cur. rat. Switch. current Rated volt. Max. volt. Switching time
[mA] [A] [V] [V] [s]
B59850C0080A070 110 230m 230 265 6
B59870C0080A070 60 130m 230 265 6
B59880C0080A070 30 70m 230 265 6
B59890C0080A070 15 40m 230 265 6
B59955C0120A070 850 1.7 24 30 10
B59970C0120A070 150 300m 24 30 -
B59975C0120A070 450 900m 24 30 10
B59985C0120A070 250 500m 24 30 10
B59990C0120A070 50 100m 24 30 -
B59995C0120A070 120 240m 24 30 10
B59840C0080A070 170 350m 230 265 6
B59840C0120A070 330 660m 230 230 -
B59607A0120A062 70 - - 24 -
Symbol Electrical life Term. pitch Rmin Operating temp. Thickness Diameter Leads dimensions
[mm] [Ω] [°C] [mm] [mm] [mm]
B59850C0080A070 100 cycles 5 10 -25...125 5 13.5 Ø0.6x35
B59870C0080A070 100 cycles 5 25 -25...125 5 9 Ø0.6x35
B59880C0080A070 100 cycles 5 70 -25...125 5 6.5 Ø0.6x35
B59890C0080A070 100 cycles 5 150 -25...125 5 4 Ø0.6x35
B59955C0120A070 100 cycles 5 800m -40...125 3.5 13.5 Ø0.6x35
B59970C0120A070 100 cycles 5 6.2 -40...125 3.5 9 Ø0.6x35
B59975C0120A070 100 cycles 5 1.8 -40...125 3.5 9 Ø0.6x35
B59985C0120A070 100 cycles 5 4.6 -40...125 3.5 6.5 Ø0.6x35
B59990C0120A070 100 cycles 5 36.3 -40...125 3.5 4 Ø0.5x35
B59995C0120A070 100 cycles 5 13 -40...125 3.5 4 Ø0.6x35
B59840C0080A070 100 cycles 5 6 -25...125 5 17.5 Ø0.6x35
B59840C0120A070 - 5 - 0...60 - - -
B59607A0120A062 - - - -20...85 - - -