PTC polymer fuses, LX/LU series

PTC polymer fuses, LX/LU series, LX005-V2, LX008-V2, LX012-V2, LX016-V2, LU025-V2, LU033-V2 |EN|
Type of fusePTC polymer
Operating temperature-40...85°C
Packagebag
Max. voltage240V AC
MountingTHT
Symbol Cur. rat. Switch. current Max surge current Rmin Rmax Power Leads dim.
[A] [A] [A] [Ω] [Ω] [W] [mm]
LX005-V2 50m 120m 1 18.5 65 700m Ø0.51x7.6
LX008-V2 80m 190m 1.2 7.4 26 800m Ø0.51x7.6
LX012-V2 120m 300m 1.2 3 12 1 Ø0.51x7.6
LX016-V2 160m 370m 2 2.5 7.8 1.4 Ø0.51x7.6
LU025-V2 250m 560m 3.5 1.3 3.8 1.5 Ø0.65x7.6
LU033-V2 330m 740m 4.5 830m 2.6 1.7 Ø0.65x7.6
LU040-V2 400m 900m 5.5 600m 1.9 2 Ø0.65x7.6
LU055-V2 550m 1.25 7 450m 1.45 3.4 Ø0.81x7.6
LU075-V2 750m 1.5 7.5 320m 840m 2.6 Ø0.81x7.6
LX100-V2 1 2 10 220m 580m 2.9 Ø0.81x7.6
LX125-V2 1.25 2.5 12.5 170m 440m 3.3 Ø0.81x7.6
LU200-V2 2 4 20 90m 220m 4.5 Ø0.81x7.6
Symbol A dimension B dimension C dimension D dimension E dimension Dimensions
[mm] [mm] [mm] [mm] [mm]
LX005-V2 8.3 10.7 5.1 7.6 3.8 Fig. 1.
LX008-V2 8.3 10.7 5.1 7.6 3.8 Fig. 1.
LX012-V2 8.3 10.7 5.1 7.6 3.8 Fig. 1.
LX016-V2 9.9 12.5 5.1 7.6 3.8 Fig. 1.
LU025-V2 9.6 17.4 5.1 7.6 3.8 Fig. 2.
LU033-V2 11.4 16.5 5.1 7.6 3.8 Fig. 2.
LU040-V2 11.5 19.5 5.1 7.6 3.8 Fig. 2.
LU055-V2 14 21.7 5.1 7.6 4.1 Fig. 3.
LU075-V2 11.5 23.4 5.1 7.6 4.8 Fig. 3.
LX100-V2 18.7 24.4 10.2 7.6 5.1 Fig. 4.
LX125-V2 21.2 27.4 10.2 7.6 5.3 Fig. 4.
LU200-V2 24.9 33.8 10.2 7.6 6.1 Fig. 3.