PTC polymer fuses, MF-R series

PTC polymer fuses, MF-R series, MF-R010, MF-R050, MF-R090, MF-R110, MF-R160, MF-R900 |EN|
Type of fusePTC polymer
Max surge current40A
Operating temperature-40...85°C
Terminal pitch5.1mm
MountingTHT
Symbol Cur. rat. Switch. current Rmin Rmax Power Max. voltage
[A] [A] [Ω] [Ω] [W] [V DC]
MF-R010 100m 200m 2.5 4.5 380m 60
MF-R050 500m 1 410m 770m 750m 60
MF-R090 900m 1.8 140m 310m 1 60
MF-R110 1.1 2.2 100m 180m 700m 30
MF-R160 1.6 3.2 55m 105m 900m 30