PTC polymer fuses, RN series

PTC polymer fuses, RN series, RN015-90, RN020-90, RN025-90, RN030-90, RN035-90, RN040-90 |EN|
Type of fusePTC polymer
Max surge current40A
Operating temperature-40...85°C
Max. voltage90V DC
MountingTHT
Symbol Cur. rat. Switch. current Rmin Rmax Power Leads dim.
[A] [A] [Ω] [Ω] [W] [mm]
RN015-90 150m 350m 2.4 7 700m Ø0.51x7.6
RN020-90 200m 400m 1.83 4.4 410m Ø0.51x7.6
RN025-90 250m 500m 1.25 3 450m Ø0.51x7.6
RN030-90 300m 600m 880m 2.1 490m Ø0.51x7.6
RN035-90 350m 750m 700m 2.5 1.3 Ø0.51x7.6
RN040-90 400m 800m 550m 1.29 560m Ø0.51x7.6
RN050-90 500m 1 500m 1.17 770m Ø0.51x7.6
RN065-90 650m 1.3 310m 720m 880m Ø0.51x7.6
RN110-90 1.1 2.2 150m 380m 1.5 Ø0.81x7.6
RN185-90 1.85 3.7 80m 190m 2.1 Ø0.81x7.6
RN250-90 2.5 5 50m 130m 2.5 Ø0.81x7.6
RN010-90 100m 200m 2.5 7.5 380m Ø0.51x7.6
Symbol A dimension B dimension C dimension D dimension E dimension F dimension Dimensions
[mm] [mm] [mm] [mm] [mm] [mm]
RN015-90 7.4 12.7 5.1 7.6 3.1 1.1 Fig. 1.
RN020-90 7.4 12.7 5.1 7.6 3.1 1.1 Fig. 1.
RN025-90 7.4 12.7 5.1 7.6 3.1 1.1 Fig. 1.
RN030-90 7.4 13 5.1 7.6 3.1 1.1 Fig. 1.
RN035-90 7.4 12.7 5.1 7.6 3.1 1.1 Fig. 1.
RN040-90 7.6 13.5 5.1 7.6 3.1 1.1 Fig. 1.
RN050-90 7.9 13.7 5.1 7.6 3.1 1.1 Fig. 1.
RN065-90 9.7 14.5 5.1 7.6 3.1 1.1 Fig. 1.
RN110-90 13 18 5.1 7.6 3.1 1.4 Fig. 2.
RN185-90 17.8 22.9 5.1 7.6 3.1 1.4 Fig. 2.
RN250-90 21.3 26.4 10.2 7.6 3.1 1.4 Fig. 2.
RN010-90 7.4 12.7 5.1 7.6 3.1 1.1 Fig. 1.