PTC SMD polymer fuses ECE company

PTC SMD polymer fuses ECE company, SD014-60, SD020-30, SD035-16, SD050-16, SD075-16, SD110-08 |EN|
Type of fusePTC polymer
Operating temperature-40...85°C
Symbol Cur. rat. Switch. current Umax Rmin Rmax Power Max. current Case - inch
[A] [A] [V] [Ω] [Ω] [W] [A]
SD014-60 140m 300m 60 1.2 6.5 800m 10 1812
SD020-30 200m 400m 30 800m 5 800m 10 1812
SD035-16 350m 700m 16 320m 1.5 800m 40 1812
SD050-16 500m 1 16 150m 1 800m 40 1812
SD075-16 750m 1.5 16 110m 450m 800m 40 1812
SD110-08 1.1 2.2 8 40m 210m 800m - 1812
SD110-16 1.1 1.95 16 40m 210m 800m 40 1812
SD125-06 1.25 2.5 6 50m 140m 800m - 1812
SD150-06 1.5 3 6 40m 110m 800m - 1812
SD200-08 2 3.5 8 20m 70m 1 - 1812
SD260-06 2.6 5 6 15m 47m 1 - 1812
SL030-60 300m 600m 60 1 4.8 1.5 - 2920
SL050-60 500m 1 60 300m 1.4 1.5 - 2920
SL075-33 750m 1.5 33 180m 1 1.5 - 2920
SL110-33 1.1 2.2 33 90m 410m 1.5 - 2920
SL150-33 1.5 3 33 50m 230m 1.5 - 2920
SL185-33 1.85 3.7 33 40m 150m 1.5 - 2920
SL200-16 2 4 16 35m 120m 1.5 - 2920
SL250-16 2.5 5 16 30m 85m 1.5 - 2920
SM005-60 50m 150m 60 3.6 50 600m - 1210
SM010-60 100m 250m 60 1.6 15 600m - 1210
SM020-30 200m 400m 30 800m 5 600m - 1210
SM035-16 350m 700m 16 320m 1.3 600m - 1210
SM050-16 500m 1 16 250m 900m 600m - 1210
SM075-08 750m 1.5 8 130m 400m 600m - 1210
SN005-60 50m 150m 60 3.6 50 400m - 1206
SN010-60 100m 250m 60 1.6 15 400m - 1206
SN020-30 200m 400m 30 600m 2.5 400m - 1206
SN035-16 350m 750m 16 300m 1.2 400m - 1206
SN050-08 500m 1 8 150m 700m 400m - 1206
SN075-06 750m 1.5 6 90m 290m 600m - 1206
SN150-06 1.5 3 6 40m 120m 800m - 1206
SR010-15 100m 300m 15 700m 6 500m - 0805
SR020-09 200m 500m 9 400m 3.5 500m - 0805
SR035-06 350m 750m 6 250m 1.2 500m - 0805
SR050-06 500m 1 6 150m 850m 500m - 0805
SR075-06 750m 1.5 6 90m 350m 500m - 0805
SL125-33 1.25 2.5 33 60m 250m 1.5 - 2920