Manufacturer | BEL FUSE |
Operating temperature | -40...85°C |
Case | 1206 |
Type of fuse | PTC polymer |
Manufacturer series | 0ZCJ |
Mounting | SMD |
Symbol | Cur. rat. | Switch. current | Max. volt. | Max. current | Power | Rmin | Rmax |
---|---|---|---|---|---|---|---|
[A] | [A] | [V] | [A] | [W] | [Ω] | [Ω] | |
0ZCJ0005FF2E | 50m | 150m | 60 | 10 | 0.4 | 3.6 | 50 |
0ZCJ0010FF2E | 100m | 250m | 60 | 10 | 0.4 | 1.6 | 15 |
0ZCJ0012FF2E | 120m | 390m | 48 | 10 | 0.6 | 1.4 | 605 |
0ZCJ0016FF2E | 160m | 450m | 48 | 10 | 0.6 | 1.1 | 5 |
0ZCJ0020FF2E | 200m | 400m | 30 | 10 | 0.4 | 600m | 2.5 |
0ZCJ0025FF2E | 250m | 500m | 16 | 100 | 0.6 | 550m | 2.3 |
0ZCJ0025AF2E | 250m | 500m | 24 | 40 | 0.6 | 550m | 2.3 |
0ZCJ0035FF2G | 350m | 750m | 16 | 40 | 0.4 | 300m | 1.2 |
0ZCJ0035AF2E | 350m | 750m | 30 | 40 | 0.6 | 300m | 1.2 |
0ZCJ0050FF2G | 500m | 1 | 8 | 100 | 0.4 | 150m | 700m |
0ZCJ0050AF2E | 500m | 1 | 24 | 100 | 0.6 | 150m | 750m |
0ZCJ0075FF2E | 750m | 1.5 | 8 | 100 | 0.6 | 90m | 290m |
0ZCJ0075AF2E | 750m | 1.5 | 16 | 100 | 0.6 | 90m | 290m |
0ZCJ0100FF2E | 1 | 1.8 | 6 | 100 | 0.6 | 55m | 210m |
0ZCJ0110FF2E | 1.1 | 2.2 | 8 | 100 | 0.8 | 40m | 180m |
0ZCJ0150FF2C | 1.5 | 3 | 8 | 100 | 0.8 | 40m | 120m |
0ZCJ0200FF2C | 2 | 3.5 | 6 | 100 | 0.8 | 18m | 80m |