| Type of fuse | PTC thermistor |
| Kind of fuse | ceramic |
| Terminal pitch | 5mm |
| Symbol | Cur. rat. | Switch. current | Max. volt. | Diameter | Operating temp. |
|---|---|---|---|---|---|
| [mA] | [A] | [V] | [mm] | [°C] | |
| PTCCL05H110HBE | 11 | 17m | 265 | 5 | 0...70 |
| PTCCL05H150HBE | 15 | 23m | 265 | 5 | 0...70 |
| PTCCL05H390HBE | 39 | 59m | 265 | 5 | 0...70 |
| PTCCL05H630HBE | 63 | 95m | 265 | 5 | 0...70 |
| PTCCL05H760HBE | 76 | 115m | 265 | 5 | 0...70 |
| PTCCL07H111HBE | 110 | 165m | 265 | 7 | 0...70 |
| PTCCL09H171HBE | 170 | 255m | 265 | 8.5 | 0...70 |
| PTCCL09H191HBE | 190 | 285m | 265 | 8.5 | 0...70 |
| PTCCL11H251HBE | 250 | 375m | 265 | 10.5 | 0...70 |
| PTCCL13H321HBE | 320 | 480m | 265 | 12.5 | 0...70 |
| PTCCL17H491HBE | 490 | 735m | 265 | 16.5 | 0...70 |
| PTCCL21H701HBE | 700 | 1.05 | 265 | 20.5 | 0...70 |
| PTCCL05H131EBE | 130 | 195m | 60 | 5 | -40...85 |
| PTCCL05H181DBE | 180 | 195m | 30 | 5 | -40...85 |
| PTCCL05H271DBE | 270 | 405m | 30 | 5 | -40...85 |
| PTCCL07H321DBE | 320 | 480m | 30 | 7 | -40...85 |
| PTCCL13H921DBE | 920 | 1.38 | 30 | 12.5 | -40...85 |