Washer; steel; BOSSARD

Washer; steel; BOSSARD, B1.6/BN715, B1.7/BN715, B2/BN715, B2.3/BN715, B2.5/BN715, B2.6/BN715 |EN|
Manufacturer
Type of spacerwasher
Kind of washerround
Materialsteel
Plating materialzinc
DIN standardDIN 125A
BN standardBN 715
ISO standardISO 7089
PN standardPN 82006
DimensionsFig. 1.
Symbol Thread Int. dia. Out. diam. Height
[mm] [mm] [mm]
B1.6/BN715 M1,6 1.7 4 0.3
B1.7/BN715 M1,7 1.8 4.5 0.3
B2/BN715 M2 2.2 5 0.3
B2.3/BN715 M2,3 2.5 6 0.5
B2.5/BN715 M2,5 2.7 6 0.5
B2.6/BN715 M2,6 2.8 7 0.5
B3/BN715 M3 3.2 7 0.5
B3.5/BN715 M3,5 3.7 8 0.5
B4/BN715 M4 4.3 9 0.8
B4.5/BN715 M4,5 4.8 12 1
B5/BN715 M5 5.3 10 1
B6/BN715 M6 6.4 12 1.6
B7/BN715 M7 7.4 14 1.6
B8/BN715 M8 8.4 16 1.6
B10/BN715 M10 10.5 20 2
B12/BN715 M12 13 24 2.5
B14/BN715 M14 15 28 2.5
B16/BN715 M16 17 30 3
B18/BN715 M18 19 34 3
B20/BN715 M20 21 37 3
B24/BN715 M24 25 44 4
B27/BN715 M27 28 50 4
B30/BN715 M30 31 56 4