Pull-chain switches

Pull-chain switches, CS20-5220AA-A |EN|
Manufacturer
Type of switchpull-chain
Contacts configurationSPST
Switch. method*OFF-ON
Operating temperature0...65°C
Flammability ratingUL94V-2
Mechanical durability6000 cycles
AC contacts rating @R**3A / 250V AC
Test voltage1kV
Contact materialphosphor bronze
Body materialpolyamide
Operating Force4N
DimensionsFig. 1.
Panel cutout diameter10mm
Leadscables
Positions2
Lead length157mm
* the position in bracket indicates momentary position.
** at resistive load
Symbol Product description
CS20-5220AA-A Switch:pull-chain;Pos:2;Leads:cables;Switch.method:OFF-ON