| Manufacturer | BOSSARD |
| Type of spacer | washer |
| Kind of washer | round |
| Material | pressboard |
| DIN standard | DIN 125A |
| BN standard | BN 1076 |
| ISO standard | ISO 7089 |
| PN standard | PN 82006 |
| Symbol | Thread | Internal diameter | Outside diameter | Height |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| B1.6/BN1076 | M1,6 | 1.7 | 4 | 0.3 |
| B1.7/BN1076 | M1,7 | 1.7 | 4 | 3 |
| B2/BN1076 | M2 | 2.2 | 5 | 0.3 |
| B2.3/BN1076 | M2,3 | 2.5 | 6 | 0.5 |
| B2.5/BN1076 | M2,5 | 2.7 | 6 | 0.5 |
| B2.6/BN1076 | M2,6 | 2.8 | 7 | 0.5 |
| B3/BN1076 | M3 | 3.2 | 7 | 0.5 |
| B3.5/BN1076 | M3,5 | 3.7 | 8 | 0.5 |
| B4/BN1076 | M4 | 4.3 | 9 | 0.8 |
| B5/BN1076 | M5 | 5.3 | 10 | 1 |
| B6/BN1076 | M6 | 6.4 | 12 | 1.6 |
| B7/BN1076 | M7 | 7.4 | 14 | 1.6 |
| B8/BN1076 | M8 | 8.4 | 16 | 1.6 |
| B10/BN1076 | M10 | 10.5 | 20 | 2 |