Washers,DIN 9021 stainless steel A2

Washers,DIN 9021 stainless steel A2, K2.2/D9021-A2, K2.7/D9021-A2, K3.2/D9021-A2, K4.3/D9021-A2 |EN|
Manufacturer
Kind of washerround
DIN standardDIN 9021
ISO standardISO 7093
MaterialA2 stainless steel
Symbol Thread Internal diameter Outside diameter Height
[mm] [mm] [mm]
K2.2/D9021-A2 M2 2.2 7 0.8
K2.7/D9021-A2 M2,5 2.7 8 0.8
K3.2/D9021-A2 M3 3.2 9 0.8
K4.3/D9021-A2 M4 4.3 12 1
K5.3/D9021-A2 M5 5.3 15 1.2
K6.4/D9021-A2 M6 6.4 18 1.6
K8.4/D9021-A2 M8 8.4 24 2