Washers, DIN 988 steel

Washers, DIN 988 steel, B3X6X0.1/BN1976, B3/6/0.2/BN1976, B3/6/0.3/BN1976, B3/6/0.5/BN1976 |EN|
Manufacturer
Type of spacerwasher
Kind of washerround
Plating materialplain oiled
DIN standardDIN 988
Materialsteel
BN standardBN 1976
Symbol Thread Internal diameter Outside diameter Height
[mm] [mm] [mm]
B3X6X0.1/BN1976 M3 3 6 0.1
B3/6/0.2/BN1976 M3 3 6 0.2
B3/6/0.3/BN1976 M3 3 6 0.3
B3/6/0.5/BN1976 M3 3 6 0.5
B4X0.1/BN1976 M4 4 8 0.1
B4X0.2/BN1976 M4 4 8 0.2
B4X0.3/BN1976 M4 4 8 0.3
B5X0.1/BN1976 M5 5 10 0.1
B5X0.2/BN1976 M5 5 10 0.2
B5X0.3/BN1976 M5 5 10 0.3
B5X0.5/BN1976 M5 5 10 0.5
B6X12X0.1/B1976 M6 6 12 0.1
B6X12X0.2/B1976 M6 6 12 0.2
B6X12X0.3/B1976 M6 6 12 0.3
B6X12X0.5/B1976 M6 6 12 0.5
B6X12X1/BN1976 M6 6 12 1
B8X0.1/BN1976 M8 8 14 0.1
B8X0.2/BN1976 M8 8 14 0.2
B8X0.5/BN1976 M8 8 14 0.5
B8X1/BN1976 M8 8 14 1
B10X0.1/BN1976 M10 10 16 0.1
B10X0.2/BN1976 M10 10 16 0.2
B10X0.5/BN1976 M10 10 16 0.5
B16X22X0.1/BN1976 M16 16 22 0.1
B16X22X0.2/BN1976 M16 16 22 0.2
B16X22X0.3/BN1976 M16 16 22 0.3
B16X22X1/BN1976 M16 16 22 1