Pulse counters, 3400 series

Manufacturer
Type of counterelectronical
Mountingon panel
Mounting hole23.9x36.6mm
DisplayLCD
Display height 17mm
Operating temperature-10...60°C
IP ratingIP66
Power supplybattery CR2032 3V x1
Kind of IN1voltage
Type of counted signalpulses
Range99999999
fIN1 count max40Hz
Kind of counterprogressive
Battery/ rechargeable batterybattery CR2032 3V x1
Electrical input 1 parameters20...300V AC, 100...300V DC
Symbol Body dimensions Resetting method
[mm]
3400-0000 27.9x52.1x27.6 none
3400-0010 27.9x52.1x27.6 electrical
3400-2010 27.9x40.6x27.6 electrical
3400-3010 Ø56.1x27.6 electrical