Pulse counters, 49 series

Manufacturer
Type of counterelectromechanical
Type of counted signalpulses
Displaymechanical indicator
Display height 14mm
Resetting methodmanual
Kind of counterprogressive
Operating temperature-25...60°C
Kind of IN1voltage
fIN1 count max10Hz
Symbol Range Usup Usup Mounting Mounting hole Body dimensions
[V DC] [V AC] [mm] [mm]
B2-4906 999999 - 100...120 screw type - 28.9x56.1x64.8
D2-4904 9999 - 100...120 screw type - 29x64x71.9
D2-4906 999999 - 100...120 on panel 50.8x25.7 29x78.7x71.9
P2-4904 9999 - 100...120 on panel 37.1x25.7 45.7x45.7x64.8
P2-4906 999999 - 100...120 on panel 50.8x25.7 45.7x56.1x64.8
P8-4904 9999 24 - on panel 37.1x25.7 45.7x45.7x64.8
P9-4904 9999 12 - on panel 37.1x25.7 45.7x45.7x64.8
P9-4906 999999 12 - on panel 50.8x25.7 45.7x56.1x64.8
B8-4904 9999 24 - - 37.1x25.7 28.9x41.9x64.8