| Manufacturer | TRUMETER |
| Type of counter | electronical |
| Mounting | on panel |
| Mounting hole | 24.7x47.6mm |
| Display | LCD |
| Display height 1 | 8mm |
| Operating temperature | -20...60°C |
| IP rating | IP66 |
| Power supply | battery CR2032 3V x1 |
| Body dimensions | 27.9x50.8x54mm |
| Kind of counter | progressive |
| Type of counted signal | pulses |
| Kind of IN1 | contact |
| Range | 99999999 |
| fIN1 count max | 500Hz |
| Resetting method | electrical |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| Symbol | Product description |
|---|---|
| 6300-0500-0000 | Counter:electronical;progressive;pulses;LCD;Range:99999999 |