| Manufacturer | TRUMETER |
| Type of counter | electronical |
| Type of counted signal | pulses |
| Mounting | on panel, PCB |
| Mounting hole | 29.4x22mm |
| Display | LCD |
| Display height 1 | 6mm |
| Body dimensions | 27x17.5x6.5mm |
| Resetting method | electrical |
| Operating temperature | -10...60°C |
| IP rating | IP40 |
| Range | 999999 |
| Power supply | external |
| fIN1 count max | 10kHz |
| Erasing features | NPN |
| Kind of IN1 | NPN |
| Symbol | Kind of counter | Usup |
|---|---|---|
| [V DC] | ||
| TRU-7000 | progressive | 2.6...3.4 |
| TRU-7000AS | progressive/reversing | 2.6...3.4 |