| Manufacturer | TRUMETER |
| Type of counter | electronical |
| Type of counted signal | pulses |
| Mounting | PCB |
| Display | LCD |
| Display height 1 | 8mm |
| Body dimensions | 21x47x19mm |
| Resetting method | manual |
| Operating temperature | -10...60°C |
| Range | 99999999 |
| Power supply | external |
| Kind of IN1 | NPN |
| Kind of counter | progressive/reversing |
| fIN1 count max | 5kHz |
| Usup | 2.6...3.4V DC |
| Symbol | Product description |
|---|---|
| TRU-7400AS | Counter:electronical;LCD;pulses;99999999;Resetting:manual |