Pulse counters, 94 series

Manufacturer
Type of counterelectronical
Type of counted signalpulses
Range999999
DisplayLCD
Display height 112mm
Kind of counterprogressive
Kind of IN1voltage
fIN1 count max40Hz
Power supplybattery CR2477 3V x1
Operating temperature-25...50°C
Resetting methodmanual
Battery/ rechargeable batterybattery CR2477 3V x1
Electrical input 1 parameters6...240V AC/DC
Symbol Mounting Mounting hole Body dimensions
[mm] [mm]
9415-001 screw type - 41.9x96.8x75.3
9415-003 on panel 76.2x44.5 41.9x112.7x73.5
9415-005 on panel 76.2x44.5 44.5x139.7x73.5