| Manufacturer | F&F |
| Type of counter | electronical |
| Type of counted signal | pulses |
| Mounting | on panel |
| Mounting hole | 45x23mm |
| Electrical connection | screw terminals |
| Display | LCD |
| Display height 1 | 6.7mm |
| Body dimensions | 48x24x52mm |
| Resetting method | electrical |
| Operating temperature | -10...40°C |
| IP rating | IP20 |
| Symbol | Range | Power supply |
|---|---|---|
| CLI-11T/24 | 0...999999 | battery int. |
| CLI-11T/230 | 0...999999 | battery int. |
| Symbol | Kind of IN1 | fIN1 count max | Electrical input 1 parameters |
|---|---|---|---|
| [Hz] | |||
| CLI-11T/24 | voltage | 5 | 4...30V DC |
| CLI-11T/230 | voltage | 5 | 110...240V AC/DC |