| Manufacturer | F&F |
| Type of counter | electronical |
| Kind of counter | progressive/reversing, with preset value |
| Type of counted signal | pulses |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Display | LCD |
| Body dimensions | 98x52.5x64mm |
| Resetting method | electrical, manual |
| IP rating | IP20 |
| Operating temperature | -20...50°C |
| Input 1 properties | maximum frequency: 50Hz for AC signals, 5kHz for DC signals |
| Range | 99999999 |
| Power supply | external |
| Kind of input 1 | voltage |
| Max IN1 counting frequency | 5kHz |
| Kind of output 1 | SPDT |
| Electrical input 1 parameters | 10...264V AC/DC |
| Symbol | Product description |
|---|---|
| CLI-01 | Counter:electronical;LCD;pulses;99999999;SPDT;250VAC/8A;IP20 |