| Manufacturer | CROUZET |
| Type of counter | electronical |
| Mounting | on panel |
| Operating temperature | -10...60°C |
| Power supply | battery Li int. |
| IP rating | IP65 (from the front) |
| Display | LCD |
| Display height 1 | 8mm |
| Electrical connection | screw terminals |
| Resetting method | electrical, manual |
| Body dimensions | 24x48x50.7mm |
| Mounting hole | 22.2x45mm |
| The additional control inputs | RESET |
| Type of counted signal | pulses |
| Range | -9999999...99999999 |
| Kind of counter | progressive/reversing |
| Manufacturer series | CTR24 |
| Symbol | Kind of IN1 | fIN1 count max | Electrical input 1 parameters |
|---|---|---|---|
| [Hz] | |||
| CROUZET-87622061 | PNP | 12k | 0...700mV, 4...30V |
| CROUZET-87622062 | NPN | 7k | 0...700mV, 3...30V |
| CROUZET-87622070 | voltage | 30 | 0...2V AC/DC, 10...260V AC/DC |