| Manufacturer | AUTONICS |
| Type of counter | electronical |
| Kind of counter | with preset value |
| Type of counted signal | pulses |
| Range | 9999 |
| Mounting | on panel |
| Mounting hole | 45x45mm |
| Kind of IN1 | NPN, PNP |
| Kind of OUT1 | SPDT |
| fIN1 count max | 5kHz |
| Kind of OUT2 | NPN |
| Power supply | external |
| Resetting method | electrical, manual |
| Electrical connection | screw terminals |
| Body dimensions | 48x48x92.3mm |
| Display | LED |
| Operating temperature | -10...55°C |
| Supply voltage | 100...240V AC |
| Symbol | Product description |
|---|---|
| FX4S-1P4 | Counter:electronical;LED;pulses;9999;SPDT;OUT 1:250VAC/3A |