| Manufacturer | F&F |
| Type of counter | electronical |
| Type of counted signal | pulses |
| IP rating | IP20 |
| Mounting | for DIN rail mounting |
| Operating temperature | -20...50°C |
| Usup | 9...30V DC |
| Kind of OUT1 | RS485 Modbus RTU |
| fIN1 count max | 100Hz |
| Power consumption | 0.3W |
| Connection | screw terminals |
| Digit. in. | 4 |
| Body dimensions | 18x65x90mm |
| Data transfer rate | 1.2...115.2kbps |