Pulse counters, SLE-73 series

Pulse counters, SLE-73 series, SX-SLE-73/24VDC, SX-SLE-73/230AC |EN|
Manufacturer
Type of counterelectronical
Kind of counterprogressive/reversing, with access lock
Type of counted signalpulses
Range999999
Mountingon panel
Mounting hole66.5x32.5mm
Electrical connectionscrew pin
DisplayLED
Display height 19mm
Body dimensions72x36x92mm
Resetting methodelectrical, locking possibility, manual
fIN1 count max3kHz
Kind of IN1PNP, contact
Kind of IN2PNP, programmable, contact
Kind of OUT1supply
Operating temperature0...50°C
IP ratingIP65
Output 1 electrical parameters24V DC / 100mA
Electrical input 1 parameters0...1V, 10...30V
Electrical input 2 parameters0...1V, 10...30V
Symbol Usup Usup
[V DC] [V AC]
SX-SLE-73/24VDC 19...50 16...35
SX-SLE-73/230AC 85...260 85...260