Pulse counters, SLIK-73 series
| Manufacturer | SIMEX |
| Type of counter | electronical |
| Type of counted signal | pulses |
| Range | -99999...999999 |
| Mounting | on panel |
| Mounting hole | 66.5x32.5mm |
| Electrical connection | screw terminals |
| Display | LED |
| Display height 1 | 9mm |
| Body dimensions | 72x36x92mm |
| Resetting method | electrical, locking possibility, manual |
| Kind of IN1 | voltage, contact |
| fIN1 count max | 10kHz |
| Kind of IN2 | voltage, contact |
| fcount IN2 max | 10kHz |
| Kind of input 3 | programmable |
| Operating temperature | 0...50°C |
| IP rating | IP65 |
| Electrical input 1 parameters | 0...3V, 10...30V |
| Electrical input 2 parameters | 0...1V, 10...30V |