Pulse counters, SLN-94 series

Pulse counters, SLN-94 series, SX-SLN-94/230AC, SX-SLN-94/24VDC |EN|
Manufacturer
Type of counterelectronical
Kind of counterprogressive/reversing, with EEPROM memory, with preset value
Type of counted signalpulses
Mountingon panel
Mounting hole90.5x43mm
Electrical connectionscrew terminals
DisplayLED x2
Display height 113mm
Display 2 height13mm
Body dimensions96x48x92mm
Resetting methodelectrical, locking possibility, manual
Operating temperature0...50°C
IP ratingIP65
Electrical input 1 parameters0...1V, 10...30V
Symbol Range Usup Usup
[V DC] [V AC]
SX-SLN-94/230AC 999 85...260 85...260
SX-SLN-94/24VDC 999 19...50 16...35
Symbol Kind of IN1 fIN1 count max
[kHz]
SX-SLN-94/230AC NPN, PNP, contact 10
SX-SLN-94/24VDC NPN, PNP, contact 10
Symbol The additional control inputs
SX-SLN-94/230AC RESET, START, STOP
SX-SLN-94/24VDC RESET, START, STOP
Symbol Kind of OUT1
SX-SLN-94/230AC supply
SX-SLN-94/24VDC supply
Symbol Kind of OUT2 Kind of OUT3
SX-SLN-94/230AC SPST-NO SPST-NO
SX-SLN-94/24VDC SPST-NO SPST-NO