Push-button switches, 1661 series

Push-button switches, 1661 series, 1661.0101, 1661.0201, 1661.5201 |EN|
Manufacturer
Type of switchpush-button
IP ratingIP40
Leadsconnectors
Contacts layoutDPST-NO
Contact platingsilver plated
Illuminationnone
Mounting hole dimensions30.4x22.2mm
Actuator colourblack
Panel thicknessmax. 3mm
Positions2
Max. contact resistance:100mΩ
Operating temperature-20...85°C
AC contacts rating @R*16A / 250V AC
Button shaperectangular
Body colourblack
Body dimensions33x25x22.5mm
Manufacturer series1661
Leads dimensions6.3x0.8mm
* at resistive load
Symbol Switch. method* Mounting Button shape
1661.0101 OFF-(ON) on panel rectangular
1661.0201 OFF-ON on panel -
* the position in bracket indicates momentary position.