Push-button switches, 49 series
| Manufacturer | ITW LUMEX SWITCH |
| AC contacts rating @R* | 0.125A / 125V AC |
| Max. contact resistance: | 150mΩ |
| Body material | PBT |
| Leads | cables |
| Dimensions | Fig. 1. |
| Contacts configuration | SPST-NO |
| Mechanical durability | 1000000 cycles |
| Body dimensions | 16x19.8x21.1mm |
| Type of switch | push-button |
| Terminals plating | gold-plated |
| Panel thickness | max. 16mm |
| IP rating | IP67 |
| Switch. method** | OFF-(ON) |
| Operating temperature | -25...70°C |
| Button shape | round, convex |
| Illumination | none |
| Mounting hole dimensions | Ø16mm |
| Positions | 2 |
| Body colour | black |
| Lead length | 500mm |
* at resistive load
** the position in bracket indicates momentary position.