Push-button switches, 5000 series
| Manufacturer | Marquardt |
| Type of switch | push-button |
| Contacts layout | SPST-NO |
| AC contacts rating @R* | 4A / 250V AC |
| AC contacts rating @L** | 2A / 250V AC |
| Leads | connectors |
| Operating temperature | -20...85°C |
| IP rating | IP40 |
| Body colour | black |
| Switch. method*** | OFF-(ON) |
| Illumination | none |
| Button shape | round |
| Mounting hole dimensions | Ø16mm |
| Panel thickness | max. 1.7mm |
| Positions | 2 |
| Contact plating | silver plated |
| Manufacturer series | 5000 |
| Leads dimensions | 2.8x0.8mm |
| Mounting | on panel |
* at resistive load
** at inductive load
*** the position in bracket indicates momentary position.