Push-button switches, 8000 series

Push-button switches, 8000 series, 8636A5X933, 8632A5X933, 8646A5X933, 8642A5X933, 8632A, 8642A |EN|
Manufacturer
Type of switchpush-button
Leadsfor soldering
Manufacturer series8000
Max. contact resistance:10mΩ
Min. insulation resistance1000MΩ
Test voltage2kV
Contact materialsilver
Body materialbrass
Body coloursilver
AC contacts rating @R*3A / 250V AC
DC contacts rating @R*4A / 30V DC
Electrical life30000 cycles
Operating temperature-40...85°C
IP ratingIP40
Positions2
Plating materialnickel
Illuminationnone
* at resistive load
Symbol Mounting hole dimensions Button shape Related items Contacts layout Switch. method* Dimensions Mounting
[mm]
8636A5X933 Ø12.5 prominent AP-U903, U121, U166 SPDT ON-ON Fig. 1. PCB
8632A5X933 Ø12.5 prominent AP-U903, U121, U166 SPDT ON-(ON) Fig. 1. on panel, PCB
8646A5X933 Ø12.5 prominent AP-U903, U121, U166 DPDT ON-ON PCB
8642A5X933 Ø12.5 prominent AP-U903, U121, U166 DPDT ON-(ON) PCB
8632A Ø6.5 round - SPDT ON-(ON) - on panel
8642A Ø6.5 round - DPDT ON-(ON) - on panel, PCB
8646A Ø6.5 round - DPDT ON-ON - on panel
* the position in bracket indicates momentary position.