Push-button switches, 9000 series

Push-button switches, 9000 series, 9633NAB, 9633NAB-G, 9633NAB-R, 9633NAKB |EN|
Manufacturer
Type of switchpush-button
Mountingon panel
AC contacts rating @R*0.6A / 125V AC
DC contacts rating @R*1A / 30V DC
Electrical life250000 cycles
Max. contact resistance:50mΩ
Operating temperature-30...65°C
Illuminationnone
Positions2
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Leadsfor soldering
Manufacturer series9600
* at resistive load
** the position in bracket indicates momentary position.
Symbol Mounting hole dimensions Dimensions Button shape Related items Actuator colour
[mm]
9633NAB Ø6.35 Fig. 1. round, prominent U1142, U1146, U482, U486, U903, U906 black
9633NAKB - - round U1142, U1146, U482, U486, U903, U906 -