Push-button switches, A2 series
| Manufacturer | SCI |
| Type of switch | push-button |
| Mounting | on panel |
| Contacts layout | SPST-NO |
| Switch. method* | OFF-(ON) |
| Positions | 2 |
* the position in bracket indicates momentary position.
| Symbol: (A25ASBB, A25BSBB) |
| Illumination | none |
| Operating temperature | -25...70°C |
| DC load rating @R* | 10A / 12V DC |
| Symbol: (A26ASBR) |
| Illumination | none |
| Operating temperature | -25...70°C |
| DC load rating @R* | 10A / 12V DC |
| Leads dimensions | 6.3x0.8mm |
| Symbol: (A2-19-14-A1, A2-19-14-A2, A219) |
| Illumination | none |
| Operating temperature | -25...70°C |
| DC load rating @R* | 60A / 12V DC |
| Symbol: (A2-23B-07) |
| Backlight colour | red |
| Illumination | LED |
| Button marking | ENGINE START |
| Operating temperature | -25...85°C |
| DC load rating @R* | 50A / 12V DC |
| Symbol: (A2-23B-07-B) |
| Backlight colour | blue |
| Illumination | LED |
| Button marking | ENGINE START |
| Operating temperature | -25...85°C |
| DC load rating @R* | 50A / 12V DC |
| Symbol: (A2-23B-07-G) |
| Backlight colour | green |
| Illumination | LED |
| Button marking | ENGINE START |
| Operating temperature | -25...85°C |
| DC load rating @R* | 50A / 12V DC |
* at resistive load