Push-button switches, A3 series
| Manufacturer | SCI |
| Mounting | on panel |
| Operating temperature | -25...70°C |
| Button shape | round, prominent |
| Type of switch | push-button |
| Positions | 2 |
| DC contacts rating @R* | 15A / 12V DC |
| Body dimensions | 23x17x34.4mm |
| Panel thickness | max. 10mm |
| Mounting hole dimensions | Ø16mm |
| Illumination | none |
| Manufacturer series | A3-27 |
* at resistive load
| Symbol |
Contacts layout |
Switch. method* |
Actuator colour |
Leads |
| A327A07 |
SPST-NO |
OFF-(ON) |
silver |
M4 screws |
* the position in bracket indicates momentary position.