Push Button Switches AB series

Manufacturer
Illuminationnone
Symbol Manufacturer series Contacts layout Type of switch Leads Positions AC contacts rating @R* Min. insulation resistance Max. contact resistance: Mechanical durability Operating temperature Switch. method** Body dimensions Switch accessories Colour Stable positions number Application - series/manufacturer Electrical life DC contacts rating @R* Mounting Button shape
[MΩ] [mΩ] [°C] [mm]
AB15AH AB SPDT push-button for soldering 2 0.01A / 28V AC 500 50 50000 cycles -30...85 (ON)-ON 13x10x5 - - 1 - 50000 cycles 0.01A / 28V DC THT round
AB15AP AB SPDT push-button for soldering 2 0.01A / 28V AC 500 50 50000 cycles -30...85 (ON)-ON 13x10x5 - - 1 - 50000 cycles 0.01A / 28V DC PCB, THT round
AT475A - - - - - - - - - - - Ø5.1x4 Cap black - AB, BB - - - -
AT475B - - - - - - - - - - - Ø5.1x4 Cap white - AB, BB - - - -
AT475C - - - - - - - - - - - Ø5.1x4 Cap red - AB, BB - - - -
AT496A - - - - - - - - - - - Ø7.5x4 Cap black - AB, BB - - - -
* at resistive load
** the position in bracket indicates momentary position.