Push-button switches, AP series

Push-button switches, AP series, AP4D200SZBE, AP4D300SZBE, AP4D400SZBE, AP4D500SZBE |EN|
Manufacturer
Type of switchpush-button
Switching method*OFF-(ON)
IP ratingIP67
Operating temperature-40...85°C
DC contacts rating @R**0.2A / 24V DC
Operating Force4N
Contacts configurationSPST-NO
Max. contact resistance:50mΩ
Leadsfor soldering
Mounting hole dimensionsØ13.7mm
AC contacts rating @R**0.125A / 125V AC
Mountingon panel
Button shaperound, convex
Positions2
Body colourblack
Manufacturer seriesAP
* the position in bracket indicates momentary position.
** at resistive load
Symbol: (AP4D208SZBE)
Featurescolour change by changing polarization
Symbol Illumination Actuator colour Backlight colour
AP4D200SZBE none black -
AP4D300SZBE none red -
AP4D400SZBE none orange -
AP4D500SZBE none yellow -
AP4D600SZBE none green -
AP4D201SZBE LED black white
AP4D203SZBE LED black red
AP4D206SZBE LED black green
AP4D207SZBE LED black blue
AP4D208SZBE LED black orange/green