Push-button switches, EP series
| Manufacturer | C&K |
| Type of switch | push-button |
| Mounting | THT |
| AC contacts rating @R* | 0.02A / 20V AC |
| DC contacts rating @R* | 0.02A / 20V DC |
| Max. contact resistance: | 20mΩ |
| Contact plating | gold-plated |
| Mounting hole dimensions | Ø5mm |
| Operating temperature | -30...85°C |
| Button shape | round, prominent |
| Illumination | none |
| Positions | 2 |
| Actuator colour | black |
| Elect. life | 30000 cycles |
| Manufacturer series | EP |
* at resistive load
| Symbol |
Contacts layout |
Switch. method* |
Leads |
| EP11SD1CBE |
SPST-NO |
OFF-(ON) |
straight |
| EP12SD1ABE |
SPDT |
ON-(ON) |
angled |
* the position in bracket indicates momentary position.