Push-button switches, ESE13 series

Push-button switches, ESE13 series, ESE13H01B, ESE13H01D, ESE13V01A, ESE13V01B, ESE13V01C |EN|
Manufacturer
Type of switchdetecting
Mechanical durability50000 cycles
Positions2
Max. contact resistance:500mΩ
Contacts layoutSPST
Switch. method*OFF-(ON)
Operating temperature-10...60°C
Operating Force0.3N
DC contacts rating @R**0.01A / 5V DC
Manufacturer seriesESE13
* the position in bracket indicates momentary position.
** at resistive load
Symbol Mounting Leads
ESE13H01B SMT curved
ESE13H01D SMT straight
ESE13V01A SMD curved
ESE13V01B SMT curved
ESE13V01C SMT straight
ESE13V01D SMT straight