| Manufacturer | PANASONIC |
| Type of switch | detecting |
| Max. contact resistance: | 500mΩ |
| Mechanical durability | 50000 cycles |
| Operating temperature | -10...60°C |
| Contacts layout | SPST |
| Operating Force | 0.3N |
| Positions | 2 |
| DC contacts rating @R* | 0.01A / 5V DC |
| Leads | for PCB |
| Manufacturer series | ESE18 |
| Symbol | Switch. method* |
|---|---|
| ESE18L11D | left-side, OFF-(ON) |