Push-button switches, ESE22 series

Push-button switches, ESE22 series, ESE22MH22, ESE22MH24, ESE22MV21T |EN|
Manufacturer
Contacts layoutSPST
Type of switchdetecting
Max. contact resistance:500mΩ
Operating Force0.29N
Mechanical durability50000 cycles
Positions2
DC contacts rating @R*0.01A / 5V DC
Operating temperature-10...70°C
Manufacturer seriesESE22
* at resistive load
Symbol Lead length
[mm]
ESE22MH24 2.1
ESE22MV21T 4.1