Push-button switches, ESE23 series

Manufacturer
Contacts layoutSPDT
Type of switchdetecting
Max. contact resistance:500mΩ
Operating Force0.3N
Mechanical durability50000 cycles
DC contacts rating @R*0.01A / 5V DC
Operating temperature-10...60°C
Lead length1.5mm
Switch. method**(ON)-OFF-(ON)
* at resistive load
** the position in bracket indicates momentary position.
Symbol Leads
ESE23F001 straight
ESE23F101 straight
ESE23J101 curved