| Manufacturer | PANASONIC |
| Contacts layout | SPDT |
| Type of switch | detecting |
| Switch. method* | (ON)-OFF-(ON) |
| Max. contact resistance: | 500mΩ |
| Operating Force | 0.35N |
| Mechanical durability | 50000 cycles |
| Positions | 3 |
| DC contacts rating @R** | 0.01A / 5V DC |
| Operating temperature | -10...70°C |