Push-button switches, GB series

Manufacturer
Symbol Manufacturer series Type of switch Max. contact resistance: Operating temperature Min. insulation resistance Switch. method* AC contacts rating @R** Positions DC contacts rating @R** Contacts layout Leads Switch accessories Colour Application - series/manufacturer Body dimensions Mechanical durability Electrical life Mounting Button shape Illumination
[mΩ] [°C] [MΩ] [mm]
GB15AH GB push-button 80 -30...85 500 ON-(ON) 0.01A / 28V AC 2 0.01A / 28V DC SPDT for soldering, right - - - 7x7x4.5 50000 cycles 50000 cycles PCB, THT round none
GB15AP GB push-button 80 -30...85 500 ON-(ON) 0.01A / 28V AC 2 0.01A / 28V DC SPDT for soldering - - - 7x7x4.5 50000 cycles 50000 cycles PCB, THT round none
GB15AV GB push-button 80 -30...85 500 ON-(ON) 0.01A / 28V AC 2 0.01A / 28V DC SPDT for soldering - - - 7.4x5x5.3 50000 cycles 50000 cycles PCB, THT round none
GB15JVF GB push-button 80 -30...85 500 ON-(ON) 0.01A / 28V AC 2 0.01A / 28V DC SPDT for soldering - - - 7.4x5x5.3 50000 cycles 50000 cycles PCB, THT round LED
GB215A2H GB push-button 80 -30...85 500 ON-(ON) 0.01A / 28V AC 2 0.01A / 28V DC DPDT for soldering - - - 7x7x4.5 50000 cycles 50000 cycles THT rectangular -
GB215AH GB push-button 80 -30...85 500 ON-(ON) 0.01A / 28V AC 2 0.01A / 28V DC DPDT for soldering, right - - - 7x7x4.5 50000 cycles 50000 cycles THT rectangular none
GB215AP GB push-button 80 -30...85 500 ON-(ON) 0.01A / 28V AC 2 0.01A / 28V DC DPDT for soldering - - - 7x7x4.5 50000 cycles 50000 cycles THT rectangular none
GB25AH GB push-button 80 -30...85 500 ON-(ON) 0.01A / 28V AC 2 0.01A / 28V DC DPDT for soldering, right - - - 7x7x4.5 50000 cycles 50000 cycles PCB, THT round none
GB25AP GB push-button 80 -30...85 500 ON-(ON) 0.01A / 28V AC 2 0.01A / 28V DC DPDT for soldering - - - 7x7x4.5 50000 cycles 50000 cycles THT round none
AT4063A - - - - - - - - - - - Cap black GB Ø4x2.4 - - - - none
AT4063C - - - - - - - - - - - Cap red GB Ø4x2.4 - - - - none
AT4137A - - - - - - - - - - - Cap black GB 3x2.4x2 - - - - none
* the position in bracket indicates momentary position.
** at resistive load